
BQ296100DSGR | |
|---|---|
DigiKey Part Number | 296-50964-2-ND - Tape & Reel (TR) 296-50964-1-ND - Cut Tape (CT) 296-50964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296100DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296100DSGR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 25 | 9,11800 Kč | 227,95 Kč |
| 100 | 7,97100 Kč | 797,10 Kč |
| 250 | 7,42288 Kč | 1 855,72 Kč |
| 500 | 7,09212 Kč | 3 546,06 Kč |
| 1 000 | 6,82037 Kč | 6 820,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48432 Kč | 19 452,96 Kč |
| 6 000 | 6,31991 Kč | 37 919,46 Kč |
| 9 000 | 6,23758 Kč | 56 138,22 Kč |
| 15 000 | 6,14637 Kč | 92 195,55 Kč |
| 21 000 | 6,09304 Kč | 127 953,84 Kč |
| 30 000 | 6,04176 Kč | 181 252,80 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











