
SM6T39CA | |
|---|---|
DigiKey Part Number | 497-6498-2-ND - Tape & Reel (TR) 497-6498-1-ND - Cut Tape (CT) 497-6498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T39CA |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T39CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 500 | 4,37388 Kč | 2 186,94 Kč |
| 1 000 | 3,92159 Kč | 3 921,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,17708 Kč | 7 942,70 Kč |
| 5 000 | 2,89617 Kč | 14 480,85 Kč |
| 7 500 | 2,75298 Kč | 20 647,35 Kč |
| 12 500 | 2,63671 Kč | 32 958,88 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









