PESD5V0F1BLD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 41 297
Unit Price: 0,23797 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 118
Unit Price: 0,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 949
Unit Price: 0,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 0,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 467
Unit Price: 0,42000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 270
Unit Price: 0,19000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 797
Unit Price: 0,24000 Kč
Datasheet
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Introducing Automotive DFN packages

PESD5V0F1BLD,315

DigiKey Part Number
1727-1309-2-ND - Tape & Reel (TR)
1727-1309-1-ND - Cut Tape (CT)
1727-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0F1BLD,315
Description
TVS DIODE 5.5VWM 15VC DFN1006D-2
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0F1BLD,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.4pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount, Wettable Flank
Bidirectional Channels
1
Package / Case
2-XDFN
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD5V0F1BRLDYLNexperia USA Inc.41 2971727-PESD5V0F1BRLDYLCT-ND0,23797 KčDirect
ESDALC5-1BM2STMicroelectronics118497-10981-1-ND0,30000 KčSimilar
ESDALC5-1BT2STMicroelectronics11 949497-10982-1-ND0,27000 KčSimilar
ESDAVLC8-1BM2STMicroelectronics6497-10414-1-ND0,70000 KčSimilar
ESDAVLC8-1BT2STMicroelectronics8 467497-ESDAVLC8-1BT2CT-ND0,42000 KčSimilar
In-Stock: 0
Marketplace Stock: 110 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

110In Stock
Ships from Rochester Electronics, LLC