PESD5V0C1USFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,78743 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,86000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 30 000
Unit Price: 4,62000 Kč
Datasheet
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD5V0C1USFYL

DigiKey Part Number
1727-PESD5V0C1USFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0C1USFYLCT-ND - Cut Tape (CT)
1727-PESD5V0C1USFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C1USFYL
Description
TVS DIODE 5VWM 3VC DSN0603-2
Customer Reference
Detailed Description
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0C1USFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes