
CSD13202Q2 | |
|---|---|
DigiKey Part Number | 296-38911-2-ND - Tape & Reel (TR) 296-38911-1-ND - Cut Tape (CT) 296-38911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13202Q2 |
Description | MOSFET N-CH 12V 22A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 22A (Ta) 2.7W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13202Q2 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 997 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 $ | 0,70 $ |
| 10 | 0,43400 $ | 4,34 $ |
| 100 | 0,27820 $ | 27,82 $ |
| 500 | 0,21084 $ | 105,42 $ |
| 1 000 | 0,18910 $ | 189,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16145 $ | 484,35 $ |
| 6 000 | 0,14753 $ | 885,18 $ |
| 9 000 | 0,14043 $ | 1 263,87 $ |
| 15 000 | 0,13245 $ | 1 986,75 $ |
| 21 000 | 0,12772 $ | 2 682,12 $ |
| 30 000 | 0,12313 $ | 3 693,90 $ |
| Unit Price without VAT: | 0,70000 $ |
|---|---|
| Unit Price with VAT: | 0,84700 $ |



