Similar
Similar
Similar
Similar
Similar
Similar

PESD36VS2UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD36VS2UT-QRTR-ND - Tape & Reel (TR) 1727-PESD36VS2UT-QRCT-ND - Cut Tape (CT) 1727-PESD36VS2UT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VS2UT-QR |
Description | TVS DIODE 36VWM 60VC TO236AB |
Customer Reference | |
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,72050 Kč | 1 360,25 Kč |
| 1 000 | 2,42044 Kč | 2 420,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03821 Kč | 6 114,63 Kč |
| 6 000 | 1,84538 Kč | 11 072,28 Kč |
| 9 000 | 1,74708 Kč | 15 723,72 Kč |
| 15 000 | 1,63658 Kč | 24 548,70 Kč |
| 21 000 | 1,57112 Kč | 32 993,52 Kč |
| 30 000 | 1,50748 Kč | 45 224,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






