Similar
Similar



PESD2V0Y1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD2V0Y1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD2V0Y1BSFYLCT-ND - Cut Tape (CT) 1727-PESD2V0Y1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2V0Y1BSFYL |
Description | TVS DIODE 2VWM 3VC DSN0603-2 |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD2V0Y1BSFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2V (Max) | |
Voltage - Breakdown (Min) | 3.3V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.69pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,97914 Kč | 8 812,26 Kč |
| 18 000 | 0,88782 Kč | 15 980,76 Kč |
| 27 000 | 0,84126 Kč | 22 714,02 Kč |
| 45 000 | 0,78892 Kč | 35 501,40 Kč |
| 63 000 | 0,75792 Kč | 47 748,96 Kč |
| 90 000 | 0,72779 Kč | 65 501,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











