
FA-238 25.0000MB50X-C0 | |
|---|---|
DigiKey Part Number | SER4259TR-ND - Tape & Reel (TR) SER4259CT-ND - Cut Tape (CT) SER4259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB50X-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB50X-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,45420 Kč | 372,71 Kč |
| 100 | 7,14770 Kč | 714,77 Kč |
| 250 | 6,75884 Kč | 1 689,71 Kč |
| 500 | 6,47956 Kč | 3 239,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21142 Kč | 6 211,42 Kč |
| 2 000 | 5,95441 Kč | 11 908,82 Kč |
| 3 000 | 5,80910 Kč | 17 427,30 Kč |
| 5 000 | 5,63112 Kč | 28 155,60 Kč |
| 7 000 | 5,51689 Kč | 38 618,23 Kč |
| 10 000 | 5,39838 Kč | 53 983,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









