12V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA8P30-1T2

DigiKey Part Number
497-18041-2-ND - Tape & Reel (TR)
497-18041-1-ND - Cut Tape (CT)
497-18041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA8P30-1T2
Description
TVS DIODE 6.3VWM 12VC SOD882T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDA8P30-1T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-882
Voltage - Reverse Standoff (Typ)
6.3V
Supplier Device Package
Voltage - Breakdown (Min)
6.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,27360 Kč327,36 Kč
5002,43156 Kč1 215,78 Kč
1 0002,15943 Kč2 159,43 Kč
2 0001,93003 Kč3 860,06 Kč
5 0001,68123 Kč8 406,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,49093 Kč17 891,16 Kč
24 0001,36710 Kč32 810,40 Kč
36 0001,30401 Kč46 944,36 Kč
60 0001,23311 Kč73 986,60 Kč
84 0001,19112 Kč100 054,08 Kč
120 0001,15033 Kč138 039,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč