4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1202-D32_R1_00301

DigiKey Part Number
3757-PS1202-D32_R1_00301TR-ND - Tape & Reel (TR)
3757-PS1202-D32_R1_00301CT-ND - Cut Tape (CT)
3757-PS1202-D32_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS1202-D32_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.18pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
1.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,73200 Kč27,32 Kč
1001,68930 Kč168,93 Kč
5001,23214 Kč616,07 Kč
1 0001,08365 Kč1 083,65 Kč
2 0000,95831 Kč1 916,62 Kč
5 0000,82208 Kč4 110,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73762 Kč7 376,20 Kč
20 0000,66651 Kč13 330,20 Kč
30 0000,63025 Kč18 907,50 Kč
50 0000,58948 Kč29 474,00 Kč
70 0000,56533 Kč39 573,10 Kč
100 0000,54184 Kč54 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč