
PS1202-D32_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PS1202-D32_R1_00301TR-ND - Tape & Reel (TR) 3757-PS1202-D32_R1_00301CT-ND - Cut Tape (CT) 3757-PS1202-D32_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS1202-D32_R1_00301 |
Description | LOW CAPACITANCE ESD PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.18pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 100 | 1,68930 Kč | 168,93 Kč |
| 500 | 1,23214 Kč | 616,07 Kč |
| 1 000 | 1,08365 Kč | 1 083,65 Kč |
| 2 000 | 0,95831 Kč | 1 916,62 Kč |
| 5 000 | 0,82208 Kč | 4 110,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73762 Kč | 7 376,20 Kč |
| 20 000 | 0,66651 Kč | 13 330,20 Kč |
| 30 000 | 0,63025 Kč | 18 907,50 Kč |
| 50 000 | 0,58948 Kč | 29 474,00 Kč |
| 70 000 | 0,56533 Kč | 39 573,10 Kč |
| 100 000 | 0,54184 Kč | 54 184,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



