PESD2IVN24-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 474
Unit Price: 0,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 75 384
Unit Price: 0,31000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,38000 Kč
Datasheet

Similar


onsemi
In Stock: 42 602
Unit Price: 0,48000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 439
Unit Price: 0,37000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 173
Unit Price: 0,31000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,05414 Kč
Datasheet

Similar


onsemi
In Stock: 22 000
Unit Price: 0,56000 Kč
Datasheet

Similar


onsemi
In Stock: 2 305
Unit Price: 0,47000 Kč
Datasheet

Similar


onsemi
In Stock: 52 579
Unit Price: 0,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,81000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,67000 Kč
Datasheet
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2IVN24-TR

DigiKey Part Number
1727-7623-2-ND - Tape & Reel (TR)
1727-7623-1-ND - Cut Tape (CT)
1727-7623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2IVN24-TR
Description
TVS DIODE 24VWM 42VC TO236AB
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2IVN24-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,80900 Kč48,09 Kč
1003,01740 Kč301,74 Kč
5002,23670 Kč1 118,35 Kč
1 0001,98410 Kč1 984,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66185 Kč4 985,55 Kč
6 0001,49933 Kč8 995,98 Kč
9 0001,41643 Kč12 747,87 Kč
15 0001,32321 Kč19 848,15 Kč
21 0001,26800 Kč26 628,00 Kč
30 0001,21431 Kč36 429,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč