NUP1105LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2 307
Unit Price: 170,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 116 641
Unit Price: 123,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 116,90000 Kč
Datasheet
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

NUP1105LT1G

DigiKey Part Number
NUP1105LT1GOSTR-ND - Tape & Reel (TR)
NUP1105LT1GOSCT-ND - Cut Tape (CT)
NUP1105LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1105LT1G
Description
TVS DIODE 24VWM 44VC SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUP1105LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,29100 Kč52,91 Kč
1003,33870 Kč333,87 Kč
5002,85572 Kč1 427,86 Kč
1 0002,07880 Kč2 078,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86882 Kč5 606,46 Kč
6 0001,84128 Kč11 047,68 Kč
9 0001,77036 Kč15 933,24 Kč
15 0001,62735 Kč24 410,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč