50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ24COM-02HTG

DigiKey Part Number
18-AQ24COM-02HTGTR-ND - Tape & Reel (TR)
18-AQ24COM-02HTGCT-ND - Cut Tape (CT)
18-AQ24COM-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ24COM-02HTG
Description
TVS DIODE 24VWM 50VC SOT233
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
50V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,20200 Kč72,02 Kč
1005,01850 Kč501,85 Kč
5003,92662 Kč1 963,31 Kč
1 0003,19170 Kč3 191,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70874 Kč8 126,22 Kč
6 0002,65457 Kč15 927,42 Kč
9 0002,36228 Kč21 260,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč