
PESD2ETH-AXR | |
|---|---|
DigiKey Part Number | 1727-2671-2-ND - Tape & Reel (TR) 1727-2671-1-ND - Cut Tape (CT) 1727-2671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-AXR |
Description | TVS DIODE 5.5VWM SOT143B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH-AXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 12,35900 Kč | 123,59 Kč |
| 50 | 9,04640 Kč | 452,32 Kč |
| 100 | 7,97080 Kč | 797,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69037 Kč | 14 071,11 Kč |
| 6 000 | 4,29921 Kč | 25 795,26 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |












