



NCV8730ASN330T1G | |
|---|---|
DigiKey Part Number | 488-NCV8730ASN330T1GTR-ND - Tape & Reel (TR) 488-NCV8730ASN330T1GCT-ND - Cut Tape (CT) 488-NCV8730ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730ASN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8730ASN330T1G Models |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | PSRR 80dB ~ 42dB (10Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 38V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.48V @ 150mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 25 | 12,81360 Kč | 320,34 Kč |
| 100 | 11,27030 Kč | 1 127,03 Kč |
| 250 | 10,53452 Kč | 2 633,63 Kč |
| 500 | 10,09114 Kč | 5 045,57 Kč |
| 1 000 | 9,77685 Kč | 9 776,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,00540 Kč | 27 016,20 Kč |
| 6 000 | 8,79122 Kč | 52 747,32 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |











