

SZESD7205DT5G | |
|---|---|
DigiKey Part Number | SZESD7205DT5GOSTR-ND - Tape & Reel (TR) SZESD7205DT5GOSCT-ND - Cut Tape (CT) SZESD7205DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7205DT5G |
Description | TVS DIODE 5VWM 12.5VC SOT723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,08200 Kč | 60,82 Kč |
| 100 | 4,08270 Kč | 408,27 Kč |
| 500 | 3,49944 Kč | 1 749,72 Kč |
| 1 000 | 2,89537 Kč | 2 895,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,66624 Kč | 21 329,92 Kč |
| 16 000 | 2,61290 Kč | 41 806,40 Kč |
| 24 000 | 2,34197 Kč | 56 207,28 Kč |
| 56 000 | 2,33036 Kč | 130 500,16 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |











