
PESD24VF1BALS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VF1BALS-QYLTR-ND - Tape & Reel (TR) 1727-PESD24VF1BALS-QYLCT-ND - Cut Tape (CT) 1727-PESD24VF1BALS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VF1BALS-QYL |
Description | TVS DIODE 24VWM 21VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 21V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 21V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 100 | 2,79540 Kč | 279,54 Kč |
| 500 | 2,07216 Kč | 1 036,08 Kč |
| 1 000 | 1,83767 Kč | 1 837,67 Kč |
| 2 000 | 1,64011 Kč | 3 280,22 Kč |
| 5 000 | 1,42576 Kč | 7 128,80 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |









