PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD18VF1BLYL
Why do we need high trigger voltage devices for OPEN Alliance ethernet?

PESD24VF1BBL-QYL

DigiKey Part Number
1727-PESD24VF1BBL-QYLTR-ND - Tape & Reel (TR)
1727-PESD24VF1BBL-QYLCT-ND - Cut Tape (CT)
1727-PESD24VF1BBL-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD24VF1BBL-QYL
Description
TVS DIODE 24VWM 20VC DFN10062
Customer Reference
Detailed Description
20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):20000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
105,76300 Kč57,63 Kč
504,14880 Kč207,44 Kč
1003,62230 Kč362,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68379 Kč16 837,90 Kč
20 0001,53983 Kč30 796,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč