
PESD18VF1BALS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD18VF1BALS-QYLTR-ND - Tape & Reel (TR) 1727-PESD18VF1BALS-QYLCT-ND - Cut Tape (CT) 1727-PESD18VF1BALS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BALS-QYL |
Description | TVS DIODE 18VWM 21VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 21V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.38pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 19V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 21V (Typ) | Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









