
PCAL9714HN/Q900MP | |
|---|---|
DigiKey Part Number | 568-PCAL9714HN/Q900MPTR-ND - Tape & Reel (TR) 568-PCAL9714HN/Q900MPCT-ND - Cut Tape (CT) 568-PCAL9714HN/Q900MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9714HN/Q900MP |
Description | LOW-VOLTAGE TRANSLATING 14-BIT S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 14 SPI 5 MHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 14 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 1.1V ~ 5.5V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,53560 Kč | 538,39 Kč |
| 100 | 19,12290 Kč | 1 912,29 Kč |
| 250 | 17,97092 Kč | 4 492,73 Kč |
| 500 | 17,27716 Kč | 8 638,58 Kč |
| 1 000 | 17,10749 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,95883 Kč | 95 752,98 Kč |
| 12 000 | 15,66922 Kč | 188 030,64 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











