


SP4044-04ATG | |
|---|---|
DigiKey Part Number | F7188TR-ND - Tape & Reel (TR) F7188CT-ND - Cut Tape (CT) F7188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4044-04ATG |
Description | TVS DIODE 2.8VWM 6VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping (Max) @ Ipp 6V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 500 | 12,90076 Kč | 6 450,38 Kč |
| 1 000 | 11,78660 Kč | 11 786,60 Kč |
| 2 000 | 10,84977 Kč | 21 699,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,79816 Kč | 35 192,64 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |








