
SJA1110DEL/1Y | |
|---|---|
DigiKey Part Number | 568-SJA1110DEL/1YTR-ND - Tape & Reel (TR) 568-SJA1110DEL/1YCT-ND - Cut Tape (CT) 568-SJA1110DEL/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1110DEL/1Y |
Description | SJA1110DEL/1Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,85000 Kč | 373,85 Kč |
| 10 | 297,16300 Kč | 2 971,63 Kč |
| 25 | 278,02840 Kč | 6 950,71 Kč |
| 100 | 256,99520 Kč | 25 699,52 Kč |
| 250 | 246,96872 Kč | 61 742,18 Kč |
| 500 | 240,92568 Kč | 120 462,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 178,16931 Kč | 178 169,31 Kč |
| Unit Price without VAT: | 373,85000 Kč |
|---|---|
| Unit Price with VAT: | 452,35850 Kč |






