PESD15VS1UB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 33 822
Unit Price: 0,11000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 120 497
Unit Price: 0,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 057
Unit Price: 0,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 248
Unit Price: 0,14000 Kč
Datasheet
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VS1UB,115

DigiKey Part Number
1727-5370-2-ND - Tape & Reel (TR)
1727-5370-1-ND - Cut Tape (CT)
1727-5370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS1UB,115
Description
TVS DIODE 15VWM 40VC SOD523
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD15VS1UB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
32pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.6V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Power - Peak Pulse
160W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72500D0150A060TDK33 822495-3412-1-ND0,11000 KčSimilar
CPDH5V0UComchip Technology120 497641-1469-1-ND0,32000 KčSimilar
ESDA18-1KSTMicroelectronics6 057497-10767-1-ND0,25000 KčSimilar
PJSD15TS_R1_00001Panjit International Inc.2 2483757-PJSD15TS_R1_00001CT-ND0,14000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types