


ESDA18-1K | |
|---|---|
DigiKey Part Number | 497-10767-2-ND - Tape & Reel (TR) 497-10767-1-ND - Cut Tape (CT) 497-10767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA18-1K |
Description | TVS DIODE 15VWM 34VC SOD523 |
Customer Reference | |
Detailed Description | 34V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 105pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 18V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA18WY | STMicroelectronics | 10 333 | 497-ESDA18WYCT-ND | 0,37000 Kč | MFR Recommended |
| PJSD15TS_R1_00001 | Panjit International Inc. | 2 248 | 3757-PJSD15TS_R1_00001CT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,77224 Kč | 886,12 Kč |
| 1 000 | 1,56645 Kč | 1 566,45 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







