


ESD5Z15 | |
|---|---|
DigiKey Part Number | 4878-ESD5Z15-ND |
Manufacturer | |
Manufacturer Product Number | ESD5Z15 |
Description | TVS DIODE 15VWM 30VC SOD-523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z15 Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 240W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 40pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 16.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78270 Kč | 178,27 Kč |
| 500 | 1,30146 Kč | 650,73 Kč |
| 1 000 | 1,14544 Kč | 1 145,44 Kč |
| 4 000 | 0,90234 Kč | 3 609,36 Kč |
| 8 000 | 0,80855 Kč | 6 468,40 Kč |
| 12 000 | 0,76072 Kč | 9 128,64 Kč |
| 52 000 | 0,62290 Kč | 32 390,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


