
ESDA18WY | |
|---|---|
DigiKey Part Number | 497-ESDA18WYTR-ND - Tape & Reel (TR) 497-ESDA18WYCT-ND - Cut Tape (CT) 497-ESDA18WYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA18WY |
Description | AUTOMOTIVE DUAL-LINE UNIDIRECTIO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 290W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,16279 Kč | 2 162,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80583 Kč | 5 417,49 Kč |
| 6 000 | 1,63784 Kč | 9 827,04 Kč |
| 9 000 | 1,34387 Kč | 12 094,83 Kč |
| 15 000 | 1,32287 Kč | 19 843,05 Kč |
| 21 000 | 1,30188 Kč | 27 339,48 Kč |
| 30 000 | 1,27584 Kč | 38 275,20 Kč |
| 75 000 | 1,18114 Kč | 88 585,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

