PESD15VL1BA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 23 094
Unit Price: 23,73000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 460
Unit Price: 25,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 785
Unit Price: 6,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 820
Unit Price: 5,88000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 18 934
Unit Price: 30,24000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 480
Unit Price: 14,07000 Kč
Datasheet
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD15VL1BA,115

DigiKey Part Number
1727-3812-2-ND - Tape & Reel (TR)
1727-3812-1-ND - Cut Tape (CT)
1727-3812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VL1BA,115
Description
TVS DIODE 15VWM 44VC SOD323
Customer Reference
Detailed Description
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD15VL1BA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes