


TSD15CDYFR | |
|---|---|
DigiKey Part Number | 296-TSD15CDYFRTR-ND - Tape & Reel (TR) 296-TSD15CDYFRCT-ND - Cut Tape (CT) 296-TSD15CDYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD15CDYFR |
Description | TVS DIODE 15VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 390W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 6.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59390 Kč | 559,39 Kč |
| 500 | 4,23110 Kč | 2 115,55 Kč |
| 1 000 | 3,79161 Kč | 3 791,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23229 Kč | 9 696,87 Kč |
| 6 000 | 2,95046 Kč | 17 702,76 Kč |
| 9 000 | 2,80683 Kč | 25 261,47 Kč |
| 15 000 | 2,64541 Kč | 39 681,15 Kč |
| 21 000 | 2,54980 Kč | 53 545,80 Kč |
| 30 000 | 2,45689 Kč | 73 706,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


