
CDSOD323-T15LC | |
|---|---|
DigiKey Part Number | CDSOD323-T15LCTR-ND - Tape & Reel (TR) CDSOD323-T15LCCT-ND - Cut Tape (CT) CDSOD323-T15LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T15LC |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T15LC Models |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB OTG |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 31.8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 100 | 10,44650 Kč | 1 044,65 Kč |
| 500 | 8,09152 Kč | 4 045,76 Kč |
| 1 000 | 7,33321 Kč | 7 333,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36955 Kč | 19 108,65 Kč |
| 6 000 | 5,88441 Kč | 35 306,46 Kč |
| 9 000 | 5,63726 Kč | 50 735,34 Kč |
| 15 000 | 5,35965 Kč | 80 394,75 Kč |
| 21 000 | 5,19529 Kč | 109 101,09 Kč |
| 30 000 | 5,03556 Kč | 151 066,80 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |




