
ESD3B15WS | |
|---|---|
DigiKey Part Number | 4878-ESD3B15WSCT-ND - Cut Tape (CT) 4878-ESD3B15WSTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3B15WS |
Description | TVS DIODE 15VWM 29VC SOD-323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B15WS Models |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 29V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 25 | 1,34320 Kč | 33,58 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 250 | 1,02944 Kč | 257,36 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,91743 Kč | 917,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29902 Kč | 3 897,06 Kč |
| 6 000 | 1,16714 Kč | 7 002,84 Kč |
| 9 000 | 1,09987 Kč | 9 898,83 Kč |
| 15 000 | 1,02421 Kč | 15 363,15 Kč |
| 21 000 | 0,97938 Kč | 20 566,98 Kč |
| 30 000 | 0,93579 Kč | 28 073,70 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


