PESD12VS1UA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 80
Unit Price: 22,68000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 997
Unit Price: 25,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 75 913
Unit Price: 9,66000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 852
Unit Price: 8,82000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 951
Unit Price: 5,88000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 922
Unit Price: 5,88000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 3 648
Unit Price: 30,03000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 161
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 295
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 728
Unit Price: 15,33000 Kč
Datasheet
27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD12VS1UA,115

DigiKey Part Number
1727-5160-2-ND - Tape & Reel (TR)
1727-5160-1-ND - Cut Tape (CT)
1727-5160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VS1UA,115
Description
TVS DIODE 12VWM 27VC SOD323
Customer Reference
Detailed Description
27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
160pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
27V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
22.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOD323-T12Bourns Inc.80CDSOD323-T12CT-ND22,68000 KčSimilar
CDSOD323-T12LBourns Inc.4 997CDSOD323-T12LCT-ND25,62000 KčSimilar
ESD12VD3-TPMCC (Micro Commercial Components)75 913ESD12VD3-TPMSCT-ND9,66000 KčSimilar
ESD3Z12Diotec Semiconductor4 8524878-ESD3Z12CT-ND8,82000 KčSimilar
PE4512CS_R1_00701Panjit International Inc.4 9513757-PE4512CS_R1_00701CT-ND5,88000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types