
PE4512CS_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PE4512CS_R1_00701TR-ND - Tape & Reel (TR) 3757-PE4512CS_R1_00701CT-ND - Cut Tape (CT) 3757-PE4512CS_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4512CS_R1_00701 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.5V Clamp 17.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.2V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 17.4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 195pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52362 Kč | 761,81 Kč |
| 1 000 | 1,34534 Kč | 1 345,34 Kč |
| 2 000 | 1,19479 Kč | 2 389,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03134 Kč | 5 156,70 Kč |
| 10 000 | 0,93015 Kč | 9 301,50 Kč |
| 15 000 | 0,87853 Kč | 13 177,95 Kč |
| 25 000 | 0,82049 Kč | 20 512,25 Kč |
| 35 000 | 0,78611 Kč | 27 513,85 Kč |
| 50 000 | 0,75268 Kč | 37 634,00 Kč |
| 125 000 | 0,67930 Kč | 84 912,50 Kč |
| 250 000 | 0,63519 Kč | 158 797,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

