35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SP4022-01FTG

DigiKey Part Number
F6756TR-ND - Tape & Reel (TR)
F6756CT-ND - Cut Tape (CT)
F6756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4022-01FTG
Description
TVS DIODE 12VWM 35VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,75100 Kč107,51 Kč
1006,93560 Kč693,56 Kč
5005,28814 Kč2 644,07 Kč
1 0004,75647 Kč4 756,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,40063 Kč10 201,89 Kč
6 0003,11687 Kč18 701,22 Kč
9 0002,97231 Kč26 750,79 Kč
15 0002,89509 Kč43 426,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč