
SD12.TCT | |
|---|---|
DigiKey Part Number | SD12.TCTTR-ND - Tape & Reel (TR) SD12.TCTCT-ND - Cut Tape (CT) SD12.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12.TCT |
Description | TVS DIODE 12VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 100 | 12,50640 Kč | 1 250,64 Kč |
| 500 | 9,75316 Kč | 4 876,58 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74154 Kč | 23 224,62 Kč |
| 6 000 | 7,17502 Kč | 43 050,12 Kč |
| 9 000 | 6,88648 Kč | 61 978,32 Kč |
| 15 000 | 6,56235 Kč | 98 435,25 Kč |
| 21 000 | 6,37041 Kč | 133 778,61 Kč |
| 30 000 | 6,23641 Kč | 187 092,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








