
PDZ4.7BGWX | |
---|---|
DigiKey Part Number | 1727-7707-2-ND - Tape & Reel (TR) 1727-7707-1-ND - Cut Tape (CT) 1727-7707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7BGWX |
Description | DIODE ZENER 4.7V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 365 mW ±2.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 2,66600 Kč | 26,66 Kč |
50 | 1,89960 Kč | 94,98 Kč |
100 | 1,64560 Kč | 164,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,86118 Kč | 2 583,54 Kč |
6 000 | 0,76668 Kč | 4 600,08 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |