
2SAR542PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR542PFRAT100TR-ND - Tape & Reel (TR) 2SAR542PFRAT100CT-ND - Cut Tape (CT) 2SAR542PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR542PFRAT100 |
Description | TRANS PNP 30V 5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 240MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR542PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 240MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 100 | 8,91370 Kč | 891,37 Kč |
| 500 | 6,86508 Kč | 3 432,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20491 Kč | 6 204,91 Kč |
| 2 000 | 5,64930 Kč | 11 298,60 Kč |
| 3 000 | 5,36618 Kč | 16 098,54 Kč |
| 5 000 | 5,04784 Kč | 25 239,20 Kč |
| 7 000 | 4,85936 Kč | 34 015,52 Kč |
| 10 000 | 4,67613 Kč | 46 761,30 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


