PDTC115ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 75 633
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 220
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 903
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 348
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 25 965
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 304
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 859
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78 679
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 078
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 081
Unit Price: 15,33000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC115ET,215

DigiKey Part Number
1727-1704-2-ND - Tape & Reel (TR)
1727-1704-1-ND - Cut Tape (CT)
1727-1704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC115ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC115ET,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 712 160 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,02890 Kč102,89 Kč
5000,74206 Kč371,03 Kč
1 0000,64863 Kč648,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52915 Kč1 587,45 Kč
6 0000,46868 Kč2 812,08 Kč
9 0000,43778 Kč3 940,02 Kč
15 0000,40301 Kč6 045,15 Kč
21 0000,38238 Kč8 029,98 Kč
30 0000,36233 Kč10 869,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč

Other Suppliers on DigiKey

7 712 160In Stock
Ships from Rochester Electronics, LLC