Direct
Similar
Similar
Similar
Similar

PBSS8110T,215 | |
|---|---|
DigiKey Part Number | 1727-3940-2-ND - Tape & Reel (TR) 1727-3940-1-ND - Cut Tape (CT) 1727-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110T,215 |
Description | TRANS NPN 100V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 250mA, 10V |
Mfr | Power - Max 480 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C201LT1G | onsemi | 0 | NSS1C201LT1GOSCT-ND | 14,28000 Kč | Direct |
| 2SC3906KT146R | Rohm Semiconductor | 2 575 | 2SC3906KT146RCT-ND | 12,39000 Kč | Similar |
| 2SC3906KT146S | Rohm Semiconductor | 5 114 | 2SC3906KT146SCT-ND | 12,39000 Kč | Similar |
| CPH3240-TL-E | onsemi | 2 975 | CPH3240-TL-EOSTR-ND | 5,66946 Kč | Similar |
| FMMT493TC | Diodes Incorporated | 10 040 | 31-FMMT493TCCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 500 | 3,10686 Kč | 1 553,43 Kč |
| 1 000 | 2,77048 Kč | 2 770,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34282 Kč | 7 028,46 Kč |
| 6 000 | 2,12706 Kč | 12 762,36 Kč |
| 9 000 | 2,01711 Kč | 18 153,99 Kč |
| 15 000 | 1,89350 Kč | 28 402,50 Kč |
| 21 000 | 1,82029 Kč | 38 226,09 Kč |
| 30 000 | 1,74913 Kč | 52 473,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













