Direct
Similar

PBSS8110TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS8110TVLTR-ND - Tape & Reel (TR) 1727-PBSS8110TVLCT-ND - Cut Tape (CT) 1727-PBSS8110TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110TVL |
Description | TRANS NPN 100V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8110TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 1V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 500 | 3,10686 Kč | 1 553,43 Kč |
| 1 000 | 2,77048 Kč | 2 770,48 Kč |
| 2 000 | 2,48732 Kč | 4 974,64 Kč |
| 5 000 | 2,18026 Kč | 10 901,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99030 Kč | 19 903,00 Kč |
| 20 000 | 1,83053 Kč | 36 610,60 Kč |
| 30 000 | 1,74913 Kč | 52 473,90 Kč |
| 50 000 | 1,65766 Kč | 82 883,00 Kč |
| 70 000 | 1,60351 Kč | 112 245,70 Kč |
| 100 000 | 1,55088 Kč | 155 088,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





