CPH3240-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 575
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 488
Unit Price: 15,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 860
Unit Price: 22,68000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3240-TL-E

DigiKey Part Number
CPH3240-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3240-TL-E
Description
TRANS NPN 100V 1A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3240-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
900 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 975 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2 975In Stock
Ships from Rochester Electronics, LLC