Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTA06HZGT116

DigiKey Part Number
SSTA06HZGT116TR-ND - Tape & Reel (TR)
SSTA06HZGT116CT-ND - Cut Tape (CT)
SSTA06HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSTA06HZGT116
Description
TRANS NPN 80V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SSTA06HZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SST3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPTA06 TR PBFREECentral Semiconductor Corp8 1041514-CMPTA06TRPBFREECT-ND25,03000 KčSimilar
PMBTA06,235Nexperia USA Inc.9 8991727-2161-1-ND3,13000 KčSimilar
In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,96100 Kč29,61 Kč
1001,82900 Kč182,90 Kč
5001,33768 Kč668,84 Kč
1 0001,17813 Kč1 178,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97451 Kč2 923,53 Kč
6 0000,87166 Kč5 229,96 Kč
9 0000,81913 Kč7 372,17 Kč
15 0000,76009 Kč11 401,35 Kč
21 0000,72509 Kč15 226,89 Kč
30 0000,69105 Kč20 731,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč