


PBSS304NX,115 | |
|---|---|
DigiKey Part Number | 1727-5731-2-ND - Tape & Reel (TR) 1727-5731-1-ND - Cut Tape (CT) 1727-5731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304NX,115 |
Description | TRANS NPN 60V 4.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304NX,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 235mA, 4.7A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,77700 Kč | 127,77 Kč |
| 100 | 8,32320 Kč | 832,32 Kč |
| 500 | 6,40678 Kč | 3 203,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78938 Kč | 5 789,38 Kč |
| 2 000 | 5,26966 Kč | 10 539,32 Kč |
| 3 000 | 5,00478 Kč | 15 014,34 Kč |
| 5 000 | 4,70707 Kč | 23 535,35 Kč |
| 7 000 | 4,53077 Kč | 31 715,39 Kč |
| 10 000 | 4,35939 Kč | 43 593,90 Kč |
| 25 000 | 4,06265 Kč | 101 566,25 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |


