ZXTN25060BZTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 5 A 185MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25060BZTA

DigiKey Part Number
ZXTN25060BZTR-ND - Tape & Reel (TR)
ZXTN25060BZCT-ND - Cut Tape (CT)
ZXTN25060BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25060BZTA
Description
TRANS NPN 60V 5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 185MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
305mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 2V
Power - Max
2.4 W
Frequency - Transition
185MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,42600 Kč144,26 Kč
1009,43230 Kč943,23 Kč
5007,28042 Kč3 640,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,58728 Kč6 587,28 Kč
2 0006,00375 Kč12 007,50 Kč
3 0005,70635 Kč17 119,05 Kč
5 0005,37209 Kč26 860,45 Kč
7 0005,17415 Kč36 219,05 Kč
10 0004,98176 Kč49 817,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč