
ZXTN2010ZTA | |
|---|---|
DigiKey Part Number | ZXTN2010ZTR-ND - Tape & Reel (TR) ZXTN2010ZCT-ND - Cut Tape (CT) ZXTN2010ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2010ZTA |
Description | TRANS NPN 60V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2010ZTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 230mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5566-TD-E | onsemi | 1 287 | 2SC5566-TD-EOSCT-ND | 21,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 100 | 11,53000 Kč | 1 153,00 Kč |
| 500 | 8,96992 Kč | 4 484,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,14554 Kč | 8 145,54 Kč |
| 2 000 | 7,45188 Kč | 14 903,76 Kč |
| 3 000 | 7,09844 Kč | 21 295,32 Kč |
| 5 000 | 6,70126 Kč | 33 506,30 Kč |
| 7 000 | 6,46600 Kč | 45 262,00 Kč |
| 10 000 | 6,23744 Kč | 62 374,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |







