
ZXTP2012ZTA | |
|---|---|
DigiKey Part Number | ZXTP2012ZTR-ND - Tape & Reel (TR) ZXTP2012ZCT-ND - Cut Tape (CT) ZXTP2012ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2012ZTA |
Description | TRANS PNP 60V 4.3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.3 A 120MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 215mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STF2550 | STMicroelectronics | 708 | 497-10028-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,12520 Kč | 1 012,52 Kč |
| 500 | 7,83688 Kč | 3 918,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,09984 Kč | 7 099,84 Kč |
| 2 000 | 6,47967 Kč | 12 959,34 Kč |
| 3 000 | 6,16347 Kč | 18 490,41 Kč |
| 5 000 | 5,80817 Kč | 29 040,85 Kč |
| 7 000 | 5,59777 Kč | 39 184,39 Kč |
| 10 000 | 5,39325 Kč | 53 932,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





