PBSS304NXZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 013
Unit Price: 21,84000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz Surface Mount SOT-89
PBSS304NX-QX

PBSS304NXZ

DigiKey Part Number
PBSS304NXZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS304NXZ
Description
TRANS NPN 60V 4.7A SOT-89
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.7 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 80mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,12155 Kč6 121,55 Kč
2 0005,57203 Kč11 144,06 Kč
3 0005,29199 Kč15 875,97 Kč
5 0004,97720 Kč24 886,00 Kč
7 0004,79078 Kč33 535,46 Kč
10 0004,60954 Kč46 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,12155 Kč
Unit Price with VAT:7,40708 Kč