Similar
Similar
Similar
Similar
Similar

NX2301P,215 | |
|---|---|
DigiKey Part Number | 1727-1148-2-ND - Tape & Reel (TR) 1727-1148-1-ND - Cut Tape (CT) 1727-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX2301P,215 |
Description | MOSFET P-CH 20V 2A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX2301P,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 2.8W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 2,60600 Kč | 260,60 Kč |
| 500 | 1,92692 Kč | 963,46 Kč |
| 1 000 | 1,70694 Kč | 1 706,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42698 Kč | 4 280,94 Kč |
| 6 000 | 1,28566 Kč | 7 713,96 Kč |
| 9 000 | 1,21360 Kč | 10 922,40 Kč |
| 15 000 | 1,13256 Kč | 16 988,40 Kč |
| 21 000 | 1,08455 Kč | 22 775,55 Kč |
| 30 000 | 1,03786 Kč | 31 135,80 Kč |
| 75 000 | 0,93539 Kč | 70 154,25 Kč |
| 150 000 | 0,87208 Kč | 130 812,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |














