
SF32WK32768D31T002 | |
|---|---|
DigiKey Part Number | 3372-SF32WK32768D31T002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF32WK32768D31T002 |
Description | 32.768KHz 20ppm 12.5pF 2P 70Kohm |
Customer Reference | |
Detailed Description | ±20ppm Crystal 12.5pF 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability -0.040ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95404 Kč | 23 862,12 Kč |
| Unit Price without VAT: | 7,95404 Kč |
|---|---|
| Unit Price with VAT: | 9,62439 Kč |











