
PBY160808T-601Y-N | |
|---|---|
DigiKey Part Number | 553-PBY160808T-601Y-NTR-ND - Tape & Reel (TR) 553-PBY160808T-601Y-NCT-ND - Cut Tape (CT) 553-PBY160808T-601Y-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBY160808T-601Y-N |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,70140 Kč | 35,07 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 250 | 0,54344 Kč | 135,86 Kč |
| 500 | 0,48464 Kč | 242,32 Kč |
| 1 000 | 0,43046 Kč | 430,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33392 Kč | 1 335,68 Kč |
| 8 000 | 0,29082 Kč | 2 326,56 Kč |
| 12 000 | 0,26697 Kč | 3 203,64 Kč |
| 20 000 | 0,23829 Kč | 4 765,80 Kč |
| 28 000 | 0,23623 Kč | 6 614,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











